



EI1808NPOSS-1 | |
|---|---|
DigiKey Part Number | 1864-1721-ND |
Manufacturer | |
Manufacturer Product Number | EI1808NPOSS-1 |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, NEMA 1,3,4,6,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 014,76000 Kč | 2 014,76 Kč |
| 5 | 1 914,01000 Kč | 9 570,05 Kč |
| 10 | 1 853,57700 Kč | 18 535,77 Kč |
| 25 | 1 793,14520 Kč | 44 828,63 Kč |
| Unit Price without VAT: | 2 014,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 437,85960 Kč |


