
EI1805TBOSS-6 | |
|---|---|
DigiKey Part Number | EI1805TBOSS-6-ND |
Manufacturer | |
Manufacturer Product Number | EI1805TBOSS-6 |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 20 VAC ~ 250 VAC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, NEMA 1,3,4,6,13 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 25Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 807,91600 Kč | 28 079,16 Kč |
| Unit Price without VAT: | 2 807,91600 Kč |
|---|---|
| Unit Price with VAT: | 3 397,57836 Kč |



