
EI1204TBOSL-6 | |
|---|---|
DigiKey Part Number | EI1204TBOSL-6-ND |
Manufacturer | |
Manufacturer Product Number | EI1204TBOSL-6 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 24V ~ 240V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, NEMA 1,3,4,6,13 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 25Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 932,37000 Kč | 2 932,37 Kč |
| 5 | 2 785,76200 Kč | 13 928,81 Kč |
| 10 | 2 697,80200 Kč | 26 978,02 Kč |
| 25 | 2 609,82480 Kč | 65 245,62 Kč |
| Unit Price without VAT: | 2 932,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 548,16770 Kč |


