Inductive Proximity Sensor 0.157" (4mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.157" (4mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M12
EI1204PPCSS

EI1204NPOSS

DigiKey Part Number
1864-1049-ND
Manufacturer
Manufacturer Product Number
EI1204NPOSS
Description
SENSOR PROX INDUCTIVE 4MM CYLIND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bag
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
500Hz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 40V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, NEMA 1,3,4,6,13
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 835,23000 Kč1 835,23 Kč
51 743,46400 Kč8 717,32 Kč
101 688,40700 Kč16 884,07 Kč
251 633,35880 Kč40 833,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 835,23000 Kč
Unit Price with VAT:2 220,62830 Kč