


EI1202NPOSS | |
|---|---|
DigiKey Part Number | 1864-1048-ND |
Manufacturer | |
Manufacturer Product Number | EI1202NPOSS |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 800Hz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, NEMA 1,3,4,6,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 835,23000 Kč | 1 835,23 Kč |
| 5 | 1 743,46400 Kč | 8 717,32 Kč |
| 10 | 1 688,40700 Kč | 16 884,07 Kč |
| 25 | 1 633,35880 Kč | 40 833,97 Kč |
| Unit Price without VAT: | 1 835,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 220,62830 Kč |

