EI1202NPOSL-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EI1202NPOSL-1
EI1202PPOSL-1
ICB & ICS series - Inductive Proximity Sensors

EI1202NPOSL-1

DigiKey Part Number
1864-1698-ND
Manufacturer
Manufacturer Product Number
EI1202NPOSL-1
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
800Hz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 40V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, NEMA 1,3,4,6,13
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 818,44000 Kč1 818,44 Kč
51 727,52200 Kč8 637,61 Kč
101 672,96900 Kč16 729,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 818,44000 Kč
Unit Price with VAT:2 200,31240 Kč