EI0801NACS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EI0801NACS

DigiKey Part Number
EI0801NACS-ND
Manufacturer
Manufacturer Product Number
EI0801NACS
Description
SENSOR PROX INDUCTIVE 1MM CYLIND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.039" (1mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.039" (1mm)
Output Type
-
Response Frequency
2kHz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
7V ~ 9V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, NEMA 1,3,4,6,13
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 549,78000 Kč2 549,78 Kč
52 422,27600 Kč12 111,38 Kč
102 345,79300 Kč23 457,93 Kč
252 269,31040 Kč56 732,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 549,78000 Kč
Unit Price with VAT:3 085,23380 Kč