Capacitive Proximity Sensor 0.394" (10mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Proximity Sensor 0.394" (10mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30
ECH3010NPAT-1
ICB & ICS series - Inductive Proximity Sensors

ECH3010PPAT-1

DigiKey Part Number
1864-1694-ND
Manufacturer
Manufacturer Product Number
ECH3010PPAT-1
Description
SENSOR PROX CAPACITIVE 10MM CYL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.394" (10mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
ECH3010PPAT-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0.394" (10mm)
Output Type
PNP-NC/NO, 4-Wire
Response Frequency
-
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 40V
Termination Style
Cable with Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, NEMA 1,3,4,6,13
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 409,50000 Kč19 409,50 Kč
518 439,10000 Kč92 195,50 Kč
1017 856,82500 Kč178 568,25 Kč
Manufacturers Standard Package
Unit Price without VAT:19 409,50000 Kč
Unit Price with VAT:23 485,49500 Kč