


EC5525NPAP | |
|---|---|
DigiKey Part Number | 1864-1691-ND |
Manufacturer | |
Manufacturer Product Number | EC5525NPAP |
Description | SENSOR PROX CAPACITIVE 25MM MOD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.984" (25mm) IP67, NEMA 1,3,4,6,13 Module |
Datasheet | Datasheet |
EDA/CAD Models | EC5525NPAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.984" (25mm) | |
Output Type | NPN-NC/NO, 4-Wire | |
Response Frequency | 50Hz | |
Shielding | Shielded | |
Material - Body | Polycarbonate (PC) | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67, NEMA 1,3,4,6,13 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 463,18000 Kč | 6 463,18 Kč |
| 5 | 6 140,02600 Kč | 30 700,13 Kč |
| 10 | 5 946,13000 Kč | 59 461,30 Kč |
| 25 | 5 752,24240 Kč | 143 806,06 Kč |
| Unit Price without VAT: | 6 463,18000 Kč |
|---|---|
| Unit Price with VAT: | 7 820,44780 Kč |

