Voltage Sensing AC 24 ~ 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Sensing AC 24 ~ 230VAC
Carlo Gavazzi DI and DU Series Current and Voltage Monitoring Relays PIO | DigiKey

DUB02CT23

DigiKey Part Number
1864-1674-ND
Manufacturer
Manufacturer Product Number
DUB02CT23
Description
OVER/UNDER VOLTAGE RELAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 24 ~ 230VAC
Datasheet
 Datasheet
EDA/CAD Models
DUB02CT23 Models
Product Attributes
Filter Similar Products
Category
Delay Time
Fixed, 1 Sec, 6 Sec
Manufacturer
Carlo Gavazzi Inc.
Voltage - Supply
24 ~ 230VAC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
8A @ 250VAC
Type
Voltage Sensing AC
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 60°C
Trip Range
19.2 ~ 275V AC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 211,64000 Kč3 211,64 Kč
53 051,09400 Kč15 255,47 Kč
102 954,73400 Kč29 547,34 Kč
252 858,37360 Kč71 459,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3 211,64000 Kč
Unit Price with VAT:3 886,08440 Kč