


DUB01CD48500V | |
|---|---|
DigiKey Part Number | 1864-1123-ND |
Manufacturer | |
Manufacturer Product Number | DUB01CD48500V |
Description | RELAY MONITOR VOLT 2-500V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 24 ~ 48VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | DUB01CD48500V Models |
Category | Delay Time 0.1 Sec ~ 30 Sec |
Manufacturer Carlo Gavazzi Inc. | Voltage - Supply 24 ~ 48VAC/DC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) |
Part Status Active | Contact Rating @ Voltage 8A @ 250VAC |
Type Voltage Sensing AC/DC | Mounting Type DIN Rail |
Trip Status Energized, Latching High/Low | Operating Temperature -20°C ~ 60°C |
Trip Range 2 ~ 500V AC/DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 730,29000 Kč | 3 730,29 Kč |
| 5 | 3 543,79000 Kč | 17 718,95 Kč |
| 10 | 3 431,89200 Kč | 34 318,92 Kč |
| 25 | 3 319,97680 Kč | 82 999,42 Kč |
| Unit Price without VAT: | 3 730,29000 Kč |
|---|---|
| Unit Price with VAT: | 4 513,65090 Kč |



