Voltage Sensing DC 48VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Sensing DC 48VDC
Carlo Gavazzi DI and DU Series Current and Voltage Monitoring Relays PIO | DigiKey

DUA52C748

DigiKey Part Number
DUA52C748-ND
Manufacturer
Manufacturer Product Number
DUA52C748
Description
BATT UNDER VOLTAGE MONITOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Voltage Sensing DC 48VDC
Datasheet
 Datasheet
EDA/CAD Models
DUA52C748 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
48VDC
Manufacturer
Carlo Gavazzi Inc.
Output Type
Relay
Series
Circuit
SPDT (1 Form C)
Packaging
Box
Contact Rating @ Voltage
5A @ 250VAC
Part Status
Active
Mounting Type
DIN Rail
Type
Voltage Sensing DC
Operating Temperature
-20°C ~ 60°C
Trip Status
Energized High
Base Product Number
Trip Range
38 ~ 58V DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
52 918,42800 Kč14 592,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 918,42800 Kč
Unit Price with VAT:3 531,29788 Kč