Temperature Monitoring 18 ~ 265VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA04DM24

DigiKey Part Number
1864-DTA04DM24-ND
Manufacturer
Manufacturer Product Number
DTA04DM24
Description
THERMISTOR RELAY DOUBLE OUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Monitoring 18 ~ 265VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
DTA04DM24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Temperature Monitoring
Trip Status
Energized High
Trip Range
-
Delay Time
-
Voltage - Supply
18 ~ 265VAC/DC
Output Type
Relay
Circuit
SPST-NO (1 Form A) x 2
Contact Rating @ Voltage
8A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 493,51000 Kč2 493,51 Kč
52 368,82600 Kč11 844,13 Kč
102 294,03200 Kč22 940,32 Kč
252 219,23680 Kč55 480,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2 493,51000 Kč
Unit Price with VAT:3 017,14710 Kč