Voltage Asymmetry, Phase Loss, Phase Sequence 380 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Asymmetry, Phase Loss, Phase Sequence 380 ~ 480VAC
Carlo Gavazzi Three-Phase Monitoring Relays | Digi-Key Daily

DPC01DM48

DigiKey Part Number
1864-1118-ND
Manufacturer
Manufacturer Product Number
DPC01DM48
Description
3PHASE OVER/UNDER VOLT MONITOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Asymmetry, Phase Loss, Phase Sequence 380 ~ 480VAC
Datasheet
 Datasheet
EDA/CAD Models
DPC01DM48 Models
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 30 Sec
Manufacturer
Carlo Gavazzi Inc.
Voltage - Supply
380 ~ 480VAC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C) x 2
Part Status
Active
Contact Rating @ Voltage
8A @ 250VAC
Type
Voltage Asymmetry, Phase Loss, Phase Sequence
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 60°C
Trip Range
323 ~ 550V AC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 568,11000 Kč4 568,11 Kč
54 339,74000 Kč21 698,70 Kč
104 202,68700 Kč42 026,87 Kč
254 065,64120 Kč101 641,03 Kč
Unit Price without VAT:4 568,11000 Kč
Unit Price with VAT:5 527,41310 Kč