




DPA01CM44 | |
|---|---|
DigiKey Part Number | 1864-1110-ND |
Manufacturer | |
Manufacturer Product Number | DPA01CM44 |
Description | RELAY MONITOR 3PHASE 208-480 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence 208 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | DPA01CM44 Models |
Category | Voltage - Supply 208 ~ 480VAC |
Manufacturer Carlo Gavazzi Inc. | Output Type Relay |
Series | Circuit SPDT (1 Form C) |
Packaging Box | Contact Rating @ Voltage 8A @ 250VAC |
Part Status Active | Mounting Type DIN Rail |
Type Phase Loss, Phase Sequence | Operating Temperature -20°C ~ 50°C |
Trip Status Energized High | Base Product Number |
Trip Range 177 ~ 550V AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 645,75000 Kč | 2 645,75 Kč |
| 5 | 2 513,46000 Kč | 12 567,30 Kč |
| 10 | 2 434,08800 Kč | 24 340,88 Kč |
| 25 | 2 354,72400 Kč | 58 868,10 Kč |
| Unit Price without VAT: | 2 645,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 201,35750 Kč |



