Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMB01DM24

DigiKey Part Number
1864-1665-ND
Manufacturer
Manufacturer Product Number
DMB01DM24
Description
RELAY TIME DELAY 100HR 8A 250V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
DPDT (2 Form C)
Manufacturer
Carlo Gavazzi Inc.
Delay Time
0.1 Sec ~ 100 Hrs
Series
Contact Rating @ Voltage
8A @ 250VAC
Packaging
Box
Voltage - Supply
24 ~ 240VAC/DC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Timing Adjustment Method
Screwdriver Slot
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
Programmable (Multi-Function)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 311,38000 Kč3 311,38 Kč
53 145,83600 Kč15 729,18 Kč
103 046,49500 Kč30 464,95 Kč
252 947,14480 Kč73 678,62 Kč
Manufacturers Standard Package
Unit Price without VAT:3 311,38000 Kč
Unit Price with VAT:4 006,76980 Kč