


DIB01CM24100A | |
|---|---|
DigiKey Part Number | 1864-1109-ND |
Manufacturer | |
Manufacturer Product Number | DIB01CM24100A |
Description | MONITOR OVER/UNDER CURR 100A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 24 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DIB01CM24100A Models |
Category | Delay Time 0.1 Sec ~ 30 Sec |
Manufacturer Carlo Gavazzi Inc. | Voltage - Supply 24 ~ 240VAC, 24VDC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) |
Part Status Active | Contact Rating @ Voltage 8A @ 250VAC |
Type Current Sensing AC | Mounting Type DIN Rail |
Trip Status Energized, Latching High/Low | Operating Temperature -20°C ~ 60°C |
Trip Range 2 ~ 100A AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 111,90000 Kč | 3 111,90 Kč |
| 5 | 2 956,30800 Kč | 14 781,54 Kč |
| 10 | 2 862,97200 Kč | 28 629,72 Kč |
| 25 | 2 769,60280 Kč | 69 240,07 Kč |
| Unit Price without VAT: | 3 111,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 765,39900 Kč |


