


DIB01CD485A | |
|---|---|
DigiKey Part Number | 1864-1108-ND |
Manufacturer | |
Manufacturer Product Number | DIB01CD485A |
Description | MONITOR OVER/UNDER CURR 0.1-5A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 24 ~ 48VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | DIB01CD485A Models |
Category | Delay Time 0.1 Sec ~ 30 Sec |
Manufacturer Carlo Gavazzi Inc. | Voltage - Supply 24 ~ 48VAC/DC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) |
Part Status Active | Contact Rating @ Voltage 8A @ 250VAC |
Type Current Sensing AC/DC | Mounting Type DIN Rail |
Trip Status Energized, Latching High/Low | Operating Temperature -20°C ~ 60°C |
Trip Range 0.1 ~ 5A AC/DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 610,61000 Kč | 3 610,61 Kč |
| 5 | 3 430,10800 Kč | 17 150,54 Kč |
| 10 | 3 321,77900 Kč | 33 217,79 Kč |
| 25 | 3 213,45000 Kč | 80 336,25 Kč |
| Unit Price without VAT: | 3 610,61000 Kč |
|---|---|
| Unit Price with VAT: | 4 368,83810 Kč |





