Current Sensing AC/DC 115 ~ 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensing AC/DC 115 ~ 230VAC
Carlo Gavazzi DI and DU Series Current and Voltage Monitoring Relays PIO | DigiKey

DIB01CB23500MA

DigiKey Part Number
1864-DIB01CB23500MA-ND
Manufacturer
Manufacturer Product Number
DIB01CB23500MA
Description
115-230VAC CURR. RLY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Current Sensing AC/DC 115 ~ 230VAC
Datasheet
 Datasheet
EDA/CAD Models
DIB01CB23500MA Models
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 30 Sec
Manufacturer
Carlo Gavazzi Inc.
Voltage - Supply
115 ~ 230VAC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
8A @ 250VAC
Type
Current Sensing AC/DC
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 60°C
Trip Range
10 ~ 500mA AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 371,23000 Kč3 371,23 Kč
53 202,69800 Kč16 013,49 Kč
103 101,55200 Kč31 015,52 Kč
253 000,40440 Kč75 010,11 Kč
Manufacturers Standard Package
Unit Price without VAT:3 371,23000 Kč
Unit Price with VAT:4 079,18830 Kč