


DIB01CB2310A | |
|---|---|
DigiKey Part Number | 1864-DIB01CB2310A-ND |
Manufacturer | |
Manufacturer Product Number | DIB01CB2310A |
Description | 115-230VAC CURR. RLY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 115 ~ 230VAC |
Datasheet | Datasheet |
EDA/CAD Models | DIB01CB2310A Models |
Category | Delay Time 0.1 Sec ~ 30 Sec |
Manufacturer Carlo Gavazzi Inc. | Voltage - Supply 115 ~ 230VAC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) |
Part Status Active | Contact Rating @ Voltage 8A @ 250VAC |
Type Current Sensing AC/DC | Mounting Type DIN Rail |
Trip Status Energized, Latching High/Low | Operating Temperature -20°C ~ 60°C |
Trip Range 0.1 ~ 10A AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 191,70000 Kč | 3 191,70 Kč |
| 5 | 3 032,11200 Kč | 15 160,56 Kč |
| 10 | 2 936,38100 Kč | 29 363,81 Kč |
| 25 | 2 840,62640 Kč | 71 015,66 Kč |
| Unit Price without VAT: | 3 191,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 861,95700 Kč |





