




DIA53S72450A | |
|---|---|
DigiKey Part Number | 1864-1106-ND |
Manufacturer | |
Manufacturer Product Number | DIA53S72450A |
Description | RELAY MONITOR AC OVER CURR 5-50A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC Loop Power |
Datasheet | Datasheet |
EDA/CAD Models | DIA53S72450A Models |
Category | Trip Range 5 ~ 50A AC |
Manufacturer Carlo Gavazzi Inc. | Voltage - Supply Loop Power |
Series | Output Type Solid State |
Packaging Box | Circuit SPST-NO (1 Form A) |
Part Status Active | Contact Rating @ Voltage 0.1A @ 40VDC |
Type Current Sensing AC | Mounting Type DIN Rail |
Trip Status Energized High | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 114,50000 Kč | 2 114,50 Kč |
| 5 | 2 008,79400 Kč | 10 043,97 Kč |
| 10 | 1 945,33900 Kč | 19 453,39 Kč |
| 25 | 1 881,91640 Kč | 47 047,91 Kč |
| Unit Price without VAT: | 2 114,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 558,54500 Kč |


