




DIA53S724100A | |
|---|---|
DigiKey Part Number | 1864-1659-ND |
Manufacturer | |
Manufacturer Product Number | DIA53S724100A |
Description | 1PH AC OVER CURRENT 100A |
Customer Reference | |
Detailed Description | Current Sensing AC Loop Power |
Datasheet | Datasheet |
EDA/CAD Models | DIA53S724100A Models |
Category | Trip Range 10 ~ 100A AC |
Manufacturer Carlo Gavazzi Inc. | Voltage - Supply Loop Power |
Series | Output Type Solid State |
Packaging Box | Circuit SPST-NO (1 Form A) |
Part Status Active | Contact Rating @ Voltage 0.1A @ 40VDC |
Type Current Sensing AC | Mounting Type DIN Rail |
Trip Status Energized High | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 470,97000 Kč | 3 470,97 Kč |
| Unit Price without VAT: | 3 470,97000 Kč |
|---|---|
| Unit Price with VAT: | 4 199,87370 Kč |


