DIA01CB235A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIA01CB235A
Carlo Gavazzi DI and DU Series Current and Voltage Monitoring Relays PIO | DigiKey

DIA01CB235A

DigiKey Part Number
DIA01CB235A-ND
Manufacturer
Manufacturer Product Number
DIA01CB235A
Description
115-230V CURR. RLY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Current Sensing AC/DC 115 ~ 230VAC
Datasheet
 Datasheet
EDA/CAD Models
DIA01CB235A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Current Sensing AC/DC
Trip Status
Energized High/Low
Trip Range
0.5 ~ 5A AC/DC
Delay Time
-
Voltage - Supply
115 ~ 230VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
8A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 419,70000 Kč2 419,70 Kč
Unit Price without VAT:2 419,70000 Kč
Unit Price with VAT:2 927,83700 Kč