DBB51CM241M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBB51CM2410S

DigiKey Part Number
DBB51CM2410S-ND
Manufacturer
Manufacturer Product Number
DBB51CM2410S
Description
RELAY TIME DELAY 10SEC 5A 250V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPDT (1 Form C) 1 Sec ~ 10 Sec Delay 5A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
SPDT (1 Form C)
Delay Time
1 Sec ~ 10 Sec
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
24 ~ 240VAC, 24VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 651,66000 Kč2 651,66 Kč
52 519,09600 Kč12 595,48 Kč
102 439,54700 Kč24 395,47 Kč
252 359,98920 Kč58 999,73 Kč
Manufacturers Standard Package
Unit Price without VAT:2 651,66000 Kč
Unit Price with VAT:3 208,50860 Kč