
DBB01DM24 | |
|---|---|
DigiKey Part Number | DBB01DM24-ND |
Manufacturer | |
Manufacturer Product Number | DBB01DM24 |
Description | RELAY TIME DELAY 600SEC 8A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 600 Sec Delay 8A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Carlo Gavazzi Inc. | Delay Time 0.1 Sec ~ 600 Sec |
Series | Contact Rating @ Voltage 8A @ 250VAC |
Packaging Box | Voltage - Supply 24 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 650,50000 Kč | 3 650,50 Kč |
| 5 | 3 467,98800 Kč | 17 339,94 Kč |
| 10 | 3 358,48300 Kč | 33 584,83 Kč |
| 25 | 3 248,96160 Kč | 81 224,04 Kč |
| Unit Price without VAT: | 3 650,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 417,10500 Kč |


