
DBB01CM24 | |
|---|---|
DigiKey Part Number | DBB01CM24-ND |
Manufacturer | |
Manufacturer Product Number | DBB01CM24 |
Description | RELAY TIME DELAY 600SEC 8A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 600 Sec Delay 8A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 600 Sec | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 087,01000 Kč | 3 087,01 Kč |
| 5 | 2 932,65600 Kč | 14 663,28 Kč |
| 10 | 2 840,06600 Kč | 28 400,66 Kč |
| 25 | 2 747,44360 Kč | 68 686,09 Kč |
| Unit Price without VAT: | 3 087,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 735,28210 Kč |


