DAC51CM24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC51CM24

DigiKey Part Number
DAC51CM24-ND
Manufacturer
Manufacturer Product Number
DAC51CM24
Description
RELAY TIME DELAY 600SEC 5A 250V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Star Delta Controller Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 600 Sec Delay 5A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Star Delta Controller
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 600 Sec
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
24 ~ 240VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 849,54000 Kč2 849,54 Kč
52 707,06600 Kč13 535,33 Kč
102 621,60100 Kč26 216,01 Kč
252 536,10240 Kč63 402,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 849,54000 Kč
Unit Price with VAT:3 447,94340 Kč