DAA51CM24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAA51CM24

DigiKey Part Number
1864-1129-ND
Manufacturer
Manufacturer Product Number
DAA51CM24
Description
RELAY TIME DELAY 100HR 5A 250V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 5A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 100 Hrs
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
24 ~ 240VAC, 24VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 299,84000 Kč1 299,84 Kč
51 234,83600 Kč6 174,18 Kč
101 195,85100 Kč11 958,51 Kč
251 156,85760 Kč28 921,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 299,84000 Kč
Unit Price with VAT:1 572,80640 Kč