



DAA01DM24 | |
|---|---|
DigiKey Part Number | 1864-1653-ND |
Manufacturer | |
Manufacturer Product Number | DAA01DM24 |
Description | RELAY TIME DELAY 100HR 8A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) x 2 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) x 2 | |
Delay Time | 0.1 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 651,66000 Kč | 2 651,66 Kč |
| 5 | 2 519,09600 Kč | 12 595,48 Kč |
| 10 | 2 439,54700 Kč | 24 395,47 Kč |
| 25 | 2 359,98920 Kč | 58 999,73 Kč |
| Unit Price without VAT: | 2 651,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 208,50860 Kč |


