Liquid Level Sensor Switch NPN Output Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Level Sensor Switch NPN Output Flange Mount
CD34CNFLFPCT5
CD34CNFLF - Capacitive liquid level sensors

CD34CNFLFNCT5

DigiKey Part Number
CD34CNFLFNCT5-ND
Manufacturer
Manufacturer Product Number
CD34CNFLFNCT5
Description
SENSOR LEVEL LIQ SWITCH NPN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch NPN Output Flange Mount
Datasheet
 Datasheet
EDA/CAD Models
CD34CNFLFNCT5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
NPN
Current
100 mA
Switch Actuation Level
-
Mounting Type
Flange Mount
Material - Housing & Prism
Polybutylene Terephthalate (PBT)
Operating Temperature
-25°C ~ 80°C
Voltage Rating
10V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 234,19000 Kč2 234,19 Kč
52 122,47800 Kč10 612,39 Kč
102 055,45200 Kč20 554,52 Kč
251 988,43520 Kč49 710,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2 234,19000 Kč
Unit Price with VAT:2 703,36990 Kč