


CC50SA120 | |
|---|---|
DigiKey Part Number | 1864-1294-ND |
Manufacturer | |
Manufacturer Product Number | CC50SA120 |
Description | RELAY CONTACTOR 3POLE 50A 120V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 50 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 60°C | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | 36 VAC | |
Contact Material | - | |
Operate Time | 12 ms | |
Release Time | 4 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 391,18000 Kč | 3 391,18 Kč |
| 10 | 3 221,63900 Kč | 32 216,39 Kč |
| 50 | 3 052,05940 Kč | 152 602,97 Kč |
| Unit Price without VAT: | 3 391,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 103,32780 Kč |







