


CC50LA120 | |
|---|---|
DigiKey Part Number | 1864-1550-ND |
Manufacturer | |
Manufacturer Product Number | CC50LA120 |
Description | 3P CONT L 120V 50/60HZ 2NO2NC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 50 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Carlo Gavazzi Inc. | Features Auxiliary Contacts |
Series | Termination Style Box Lug |
Packaging Bulk | Operating Temperature -5°C ~ 60°C |
Part Status Active | Must Operate Voltage 102 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 36 VAC |
Coil Voltage 120VAC | Operate Time 12 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 4 ms |
Contact Rating (Current) 50 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3 470,97000 Kč | 17 354,85 Kč |
| Unit Price without VAT: | 3 470,97000 Kč |
|---|---|
| Unit Price with VAT: | 4 199,87370 Kč |







