


CC22SD24 | |
|---|---|
DigiKey Part Number | 1864-1539-ND |
Manufacturer | |
Manufacturer Product Number | CC22SD24 |
Description | 3P CONT S 24V DC 1NO1NC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 22 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 22 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 60°C | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 35 ms | |
Release Time | 4 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 214,24000 Kč | 2 214,24 Kč |
| 10 | 2 103,53800 Kč | 21 035,38 Kč |
| 50 | 1 992,81520 Kč | 99 640,76 Kč |
| 100 | 1 926,38800 Kč | 192 638,80 Kč |
| Unit Price without VAT: | 2 214,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 679,23040 Kč |









