


CC22SA24 | |
|---|---|
DigiKey Part Number | 1864-1537-ND |
Manufacturer | |
Manufacturer Product Number | CC22SA24 |
Description | 3P CONT S 24V 50/60HZ 1NO1NC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 22 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 22 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 60°C | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | 7.2 VAC | |
Contact Material | - | |
Operate Time | 12 ms | |
Release Time | 4 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 695,59000 Kč | 1 695,59 Kč |
| 10 | 1 610,82000 Kč | 16 108,20 Kč |
| 50 | 1 526,02960 Kč | 76 301,48 Kč |
| 100 | 1 475,16200 Kč | 147 516,20 Kč |
| Unit Price without VAT: | 1 695,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 051,66390 Kč |









