


CC18SA240 | |
|---|---|
DigiKey Part Number | 1864-1534-ND |
Manufacturer | |
Manufacturer Product Number | CC18SA240 |
Description | 3P CONT S 240V 50/60HZ 1NO1NC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Carlo Gavazzi Inc. | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -5°C ~ 60°C |
Part Status Active | Must Operate Voltage 204 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 72 VAC |
Coil Voltage 240VAC | Operate Time 12 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 4 ms |
Contact Rating (Current) 18 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 535,01700 Kč | 15 350,17 Kč |
| Unit Price without VAT: | 1 535,01700 Kč |
|---|---|
| Unit Price with VAT: | 1 857,37057 Kč |









