Contactor 3PST-NO (3 Form A) 18 A 24VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 18 A 24VAC Coil Chassis Mount, DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics

CC18SA24

DigiKey Part Number
1864-1533-ND
Manufacturer
Manufacturer Product Number
CC18SA24
Description
3P CONT S 24V 50/60HZ 1NO1NC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 18 A 24VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
18 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-5°C ~ 60°C
Must Operate Voltage
20.4 VAC
Must Release Voltage
7.2 VAC
Contact Material
-
Operate Time
12 ms
Release Time
4 ms
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 615,80000 Kč1 615,80 Kč
101 535,01700 Kč15 350,17 Kč
501 454,21640 Kč72 710,82 Kč
1001 405,74260 Kč140 574,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 615,80000 Kč
Unit Price with VAT:1 955,11800 Kč