CC18/4SA120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC18/4SA120
Relay Basics - Another Teaching Moment | DigiKey Electronics

CC18/4SA120

DigiKey Part Number
1864-1531-ND
Manufacturer
Manufacturer Product Number
CC18/4SA120
Description
4P CONT S 120V 50/60HZ NO AUX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 18 A 120VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
120VAC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
18 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-5°C ~ 60°C
Must Operate Voltage
102 VAC
Must Release Voltage
36 VAC
Contact Material
-
Operate Time
12 ms
Release Time
4 ms
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 134,70000 Kč2 134,70 Kč
102 027,96100 Kč20 279,61 Kč
501 921,22600 Kč96 061,30 Kč
1001 857,18520 Kč185 718,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2 134,70000 Kč
Unit Price with VAT:2 582,98700 Kč