


CC150LA110 | |
|---|---|
DigiKey Part Number | 1864-1529-ND |
Manufacturer | |
Manufacturer Product Number | CC150LA110 |
Description | 3P CONT L 110V50/60HZ 2NO2NC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 150 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Box Lug | |
Operating Temperature | -5°C ~ 60°C | |
Must Operate Voltage | 93.5 VAC | |
Must Release Voltage | 33 VAC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 60 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 367,82000 Kč | 12 367,82 Kč |
| Unit Price without VAT: | 12 367,82000 Kč |
|---|---|
| Unit Price with VAT: | 14 965,06220 Kč |






