


CC12SD24 | |
|---|---|
DigiKey Part Number | 1864-1526-ND |
Manufacturer | |
Manufacturer Product Number | CC12SD24 |
Description | 3P CONT S 24V DC 1NO1NC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 60°C | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 35 ms | |
Release Time | 4 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 216,83000 Kč | 1 216,83 Kč |
| 10 | 1 156,00300 Kč | 11 560,03 Kč |
| 50 | 1 095,15060 Kč | 54 757,53 Kč |
| 100 | 1 058,64570 Kč | 105 864,57 Kč |
| Unit Price without VAT: | 1 216,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,36430 Kč |









