


| CC12/4SA120 | |
|---|---|
| DigiKey Part Number | 1864-1524-ND | 
| Manufacturer | |
| Manufacturer Product Number | CC12/4SA120 | 
| Description | 4P CONT S 120V 50/60HZ NO AUX | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Contactor 4PST-NO (4 Form A) 12 A 120VAC Coil Chassis Mount, DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Carlo Gavazzi Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Chassis Mount, DIN Rail | |
| Coil Voltage | 120VAC | |
| Contact Form | 4PST-NO (4 Form A) | |
| Contact Rating (Current) | 12 A | |
| Switching Voltage | 690VAC - Max | |
| Features | Auxiliary Contacts | |
| Termination Style | Screw Terminal | |
| Operating Temperature | -5°C ~ 60°C | |
| Must Operate Voltage | 102 VAC | |
| Must Release Voltage | 36 VAC | |
| Contact Material | - | |
| Operate Time | 12 ms | |
| Release Time | 4 ms | |
| Coil Power | - | |
| Coil Resistance | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 1 389,52900 Kč | 13 895,29 Kč | 
| Unit Price without VAT: | 1 389,52900 Kč | 
|---|---|
| Unit Price with VAT: | 1 681,33009 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic