Capacitive Proximity Sensor 0.984" (25mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA30CLN25CPM6

DigiKey Part Number
CA30CLN25CPM6-ND
Manufacturer
Manufacturer Product Number
CA30CLN25CPM6
Description
SENSOR PROX CAPACITIVE 25MM CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.984" (25mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
CA30CLN25CPM6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Plastic
Manufacturer
Carlo Gavazzi Inc.
Voltage - Supply
20 VAC ~ 250 VAC
Series
Termination Style
Connector
Packaging
Box
Operating Temperature
-25°C ~ 80°C
Part Status
Active
Ingress Protection
IP67, NEMA 1,3,4,6,13
Sensor Type
Capacitive
Indicator
LED
Sensing Distance
0.984" (25mm)
Package / Case
Cylinder, Threaded - M30
Response Frequency
10Hz
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
56 519,08200 Kč32 595,41 Kč
Manufacturers Standard Package
Unit Price without VAT:6 519,08200 Kč
Unit Price with VAT:7 888,08922 Kč