


CA30CLN25CP | |
|---|---|
DigiKey Part Number | 1864-1042-ND |
Manufacturer | |
Manufacturer Product Number | CA30CLN25CP |
Description | SENSOR PROX CAPACITIVE 25MM CYL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.984" (25mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | CA30CLN25CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.984" (25mm) | |
Output Type | - | |
Response Frequency | 10Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 20 VAC ~ 250 VAC | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 662,67000 Kč | 6 662,67 Kč |
| 5 | 6 329,55400 Kč | 31 647,77 Kč |
| 10 | 6 129,67300 Kč | 61 296,73 Kč |
| 25 | 5 929,80160 Kč | 148 245,04 Kč |
| Unit Price without VAT: | 6 662,67000 Kč |
|---|---|
| Unit Price with VAT: | 8 061,83070 Kč |


