


CA30CAN25BPA2IO | |
|---|---|
DigiKey Part Number | 1864-CA30CAN25BPA2IO-ND |
Manufacturer | |
Manufacturer Product Number | CA30CAN25BPA2IO |
Description | CAP PROX M30 IO-LINK CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.984" (25mm) IP67, IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | CA30CAN25BPA2IO Models |
Category | Shielding Shielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Polybutylene Terephthalate (PBT) |
Series | Voltage - Supply 10V ~ 40V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -30°C ~ 85°C (TA) |
Sensor Type Capacitive | Ingress Protection IP67, IP68, IP69K |
Sensing Distance 0.984" (25mm) | Indicator LED |
Output Type NPN/PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 50Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 433,67000 Kč | 2 433,67 Kč |
| 5 | 2 312,00600 Kč | 11 560,03 Kč |
| 10 | 2 238,97500 Kč | 22 389,75 Kč |
| 25 | 2 165,97720 Kč | 54 149,43 Kč |
| Unit Price without VAT: | 2 433,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 944,74070 Kč |


