Capacitive Proximity Sensor 0.630" (16mm) IP67, IP68, IP69k, NEMA 1,2 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Proximity Sensor 0.630" (16mm) IP67, IP68, IP69k, NEMA 1,2 Cylinder, Threaded - M30
CA30CAF16PAM1
ICB & ICS series - Inductive Proximity Sensors

CA30CAF16NAM1

DigiKey Part Number
1864-1512-ND
Manufacturer
Manufacturer Product Number
CA30CAF16NAM1
Description
SENSOR PROX CAPACITIVE 16MM CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.630" (16mm) IP67, IP68, IP69k, NEMA 1,2 Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
CA30CAF16NAM1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0.630" (16mm)
Output Type
NPN-NC/NO, 4-Wire
Response Frequency
50Hz
Shielding
Shielded
Material - Body
Plastic
Voltage - Supply
10V ~ 40V
Termination Style
Connector
Operating Temperature
-30°C ~ 85°C
Ingress Protection
IP67, IP68, IP69k, NEMA 1,2
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 433,67000 Kč2 433,67 Kč
52 312,00600 Kč11 560,03 Kč
102 238,97500 Kč22 389,75 Kč
252 165,97720 Kč54 149,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 433,67000 Kč
Unit Price with VAT:2 944,74070 Kč