Capacitive Proximity Sensor 0.630" (16mm) IP67, IP68, IP69k, NEMA 1,2 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Proximity Sensor 0.630" (16mm) IP67, IP68, IP69k, NEMA 1,2 Cylinder, Threaded - M30
ICB & ICS series - Inductive Proximity Sensors

CA30CAF16NA

DigiKey Part Number
1864-1511-ND
Manufacturer
Manufacturer Product Number
CA30CAF16NA
Description
SENSOR PROX CAPACITIVE 16MM CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.630" (16mm) IP67, IP68, IP69k, NEMA 1,2 Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
CA30CAF16NA Models
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Plastic
Series
Voltage - Supply
10V ~ 40V
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-30°C ~ 85°C
Sensor Type
Capacitive
Ingress Protection
IP67, IP68, IP69k, NEMA 1,2
Sensing Distance
0.630" (16mm)
Indicator
LED
Output Type
NPN-NC/NO, 4-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
50Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 661,63000 Kč3 661,63 Kč
Unit Price without VAT:3 661,63000 Kč
Unit Price with VAT:4 430,57230 Kč