Capacitive Proximity Sensor 0.630" (16mm) IP67, IP68, IP69K Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Proximity Sensor 0.630" (16mm) IP67, IP68, IP69K Cylinder, Threaded - M30
IO-Link Capacitive Sensors from Carlo Gavazzi

CA30CAF16BPM1IO

DigiKey Part Number
1864-CA30CAF16BPM1IO-ND
Manufacturer
Manufacturer Product Number
CA30CAF16BPM1IO
Description
CAP PROX M30 IO-LINK PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.630" (16mm) IP67, IP68, IP69K Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
CA30CAF16BPM1IO Models
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Polybutylene Terephthalate (PBT)
Series
Voltage - Supply
10V ~ 40V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-30°C ~ 85°C (TA)
Sensor Type
Capacitive
Ingress Protection
IP67, IP68, IP69K
Sensing Distance
0.630" (16mm)
Indicator
LED
Output Type
NPN/PNP-NC/NO, 4-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
50Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 433,67000 Kč2 433,67 Kč
52 312,00600 Kč11 560,03 Kč
102 238,97500 Kč22 389,75 Kč
252 165,97720 Kč54 149,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 433,67000 Kč
Unit Price with VAT:2 944,74070 Kč