Capacitive Proximity Sensor 0.630" (16mm) IP67, IP68, IP69K Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Proximity Sensor 0.630" (16mm) IP67, IP68, IP69K Cylinder, Threaded - M30
IO-Link Capacitive Sensors from Carlo Gavazzi

CA30CAF16BPA2IO

DigiKey Part Number
1864-CA30CAF16BPA2IO-ND
Manufacturer
Manufacturer Product Number
CA30CAF16BPA2IO
Description
CAP PROX M30 IO-LINK CAB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.630" (16mm) IP67, IP68, IP69K Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
CA30CAF16BPA2IO Models
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Polybutylene Terephthalate (PBT)
Series
Voltage - Supply
10V ~ 40V
Packaging
Box
Termination Style
Cable
Part Status
Active
Operating Temperature
-30°C ~ 85°C (TA)
Sensor Type
Capacitive
Ingress Protection
IP67, IP68, IP69K
Sensing Distance
0.630" (16mm)
Indicator
LED
Output Type
NPN/PNP-NC/NO, 4-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
50Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 545,72000 Kč3 545,72 Kč
Unit Price without VAT:3 545,72000 Kč
Unit Price with VAT:4 290,32120 Kč

Other Suppliers on DigiKey

3In Stock
Ships from WEC