Capacitive Proximity Sensor 0.472" (12mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA18CLN12TCM6

DigiKey Part Number
CA18CLN12TCM6-ND
Manufacturer
Manufacturer Product Number
CA18CLN12TCM6
Description
SENSOR PROX CAPACITIVE 12MM CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.472" (12mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
CA18CLN12TCM6 Models
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Plastic
Series
Voltage - Supply
20 VAC ~ 250 VAC
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 80°C
Sensor Type
Capacitive
Ingress Protection
IP67, NEMA 1,3,4,6,13
Sensing Distance
0.472" (12mm)
Indicator
LED
Output Type
SCR-NC, 2-Wire
Package / Case
Cylinder, Threaded - M18
Response Frequency
10Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
55 798,93400 Kč28 994,67 Kč
Manufacturers Standard Package
Unit Price without VAT:5 798,93400 Kč
Unit Price with VAT:7 016,71014 Kč

Other Suppliers on DigiKey

2In Stock
Ships from WEC