


CA18CLN12TC | |
|---|---|
DigiKey Part Number | 1864-1035-ND |
Manufacturer | |
Manufacturer Product Number | CA18CLN12TC |
Description | SENSOR PROX CAPACITIVE 12MM CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.472" (12mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | CA18CLN12TC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | SCR-NC, 2-Wire | |
Response Frequency | 10Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 20 VAC ~ 250 VAC | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67, NEMA 1,3,4,6,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 864,74000 Kč | 5 864,74 Kč |
| 5 | 5 571,52600 Kč | 27 857,63 Kč |
| 10 | 5 395,58300 Kč | 53 955,83 Kč |
| 25 | 5 219,64080 Kč | 130 491,02 Kč |
| Unit Price without VAT: | 5 864,74000 Kč |
|---|---|
| Unit Price with VAT: | 7 096,33540 Kč |


