


CA18CLC12BP | |
|---|---|
DigiKey Part Number | 1864-1507-ND |
Manufacturer | |
Manufacturer Product Number | CA18CLC12BP |
Description | SENSOR PROX CAP 12MM IP68 CYLIND |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.472" (12mm) IP68 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | CA18CLC12BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Capacitive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | NPN/PNP-NC/NO, 3-Wire | |
Response Frequency | 15Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 660,07000 Kč | 7 660,07 Kč |
| 5 | 7 277,10800 Kč | 36 385,54 Kč |
| Unit Price without VAT: | 7 660,07000 Kč |
|---|---|
| Unit Price with VAT: | 9 268,68470 Kč |


